HMC736LP4ETR

Analog Devices
584-HMC736LP4ETR
HMC736LP4ETR

Mfr.:

Description:
VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz
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
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
41,00 € 20.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
53,01 €
Min:
1

Similar Product

Analog Devices HMC736LP4E
Analog Devices
VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO, MMIC Based
QFN-24
14.5 GHz to 15 GHz
4.75 V
5.25 V
1 VDC to 13 VDC
180 mA
- 105 dBc/Hz
24 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC736
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Solder Pad
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More