HMC726LC3C

Analog Devices
584-HMC726LC3C
HMC726LC3C

Mfr.:

Description:
Logic Gates 13 Gbps, Fast RT AND/NAND/OR/NOR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,20 € 191,20 €
163,52 € 1.635,20 €
156,61 € 3.915,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
HMC
4 Input
SMT-16
2 Output
95 ps
- 3.6 V
- 3 V
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Pd - Power Dissipation: 680 mW
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: HMC726
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.