HMC723LP3E

Analog Devices
584-HMC723LP3E
HMC723LP3E

Mfr.:

Description:
Flip-Flops DFF, 13Gbps fast rise time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,63 € 94,63 €
89,62 € 896,20 €
86,52 € 2.163,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
1 Circuit
Differential
QFN-16
Clock
105 ps
- 3.6 V
- 3 V
SMD/SMT
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Clock Frequency: 13 GHz
Product Type: Flip Flops
Series: HMC723
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.