HMC721LP3ETR

Analog Devices
584-HMC721LP3ETR
HMC721LP3ETR

Mfr.:

Description:
Logic Gates XOR/XNOR, 13Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
82,54 € 41.270,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logic Gates
RoHS:  
XOR/XNOR
1 Gate
4 Input
QFN-16
2 Output
95 ps
- 3.6 V
- 3 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices
Pd - Power Dissipation: 816 mW
Product: Combination Multiple-Function Gates
Product Type: Logic Gates
Series: HMC721
Factory Pack Quantity: 500
Subcategory: Logic ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.