HMC720LP3E

Analog Devices
584-HMC720LP3E
HMC720LP3E

Mfr.:

Description:
Clock Buffer 1:2 Fanout 13Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,07 € 126,07 €
106,46 € 1.064,60 €
101,88 € 2.547,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
2 Output
120 ps
Differential, Singe Ended
QFN-16
14 GHz
- 3.6 V
- 3 V
HMC720
- 40 C
+ 85 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 90 mA
Packaging: Cut Tape
Pd - Power Dissipation: 816 mW
Product Type: Clock Buffers
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99