HMC7043LP7FE

Analog Devices
584-HMC7043LP7FE
HMC7043LP7FE

Mfr.:

Description:
Clock Buffer 2:14 fanout buffer with SPI and dividers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,65 € 33,65 €
27,38 € 273,80 €
25,80 € 645,00 €
24,11 € 2.411,00 €
23,22 € 5.805,00 €
22,72 € 11.360,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
33,65 €
Min:
1

Similar Product

Analog Devices HMC7043LP7FETR
Analog Devices
Clock Buffer 2:14 fanout buffer with SPI and dividers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
14 Output
870 ps
6 GHz
3.135 V
3.465 V
HMC7043
- 40 C
+ 85 C
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Cut Tape
Product Type: Clock Buffers
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 139 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC7043 Clock Buffers

Analog Devices HMC7043 high-performance clock buffers manage the distribution of ultra-low phase noise references in high-speed data converters configured using either parallel or serial (JESD204B) interfaces. Designed for multi-carrier LTE and GSM base stations, the 3.2GHz HMC7043 clock buffers include a wide array of distribution and clock management features. These features simplify baseband and radio card clock tree designs.