HMC698LP5E

Analog Devices
584-HMC698LP5E
HMC698LP5E

Mfr.:

Description:
Phase Locked Loops - PLL 7 GHz Integer-N Synthesizer SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,97 € 153,97 €
130,63 € 1.306,30 €
124,80 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
7 GHz
80 MHz
5.25 V
4.75 V
Si
- 40 C
+ 85 C
SMD/SMT
QFN-32
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Input Level: CMOS, TTL
Operating Supply Current: 310 mA
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Series: HMC698
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 816 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99