HMC674LC3CTR

Analog Devices
584-HMC674LC3CTR
HMC674LC3CTR

Mfr.:

Description:
Analog Comparators hi Speed Latched Comp-RSPECL , 10GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
75,29 € 7.529,00 €
200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
81,88 €
Min:
1

Similar Product

Analog Devices HMC674LC3C
Analog Devices
Analog Comparators hi Speed Latched Comp-RSPECL , 10GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SMT-16
1 Channel
RSPECL
General Purpose with Latch
9 mA
45 mA
5 mV
15 uA
- 40 C
+ 85 C
HMC674
Reel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Ios - Input Offset Current: 4 uA
Pd - Power Dissipation: 140 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 85 ps
PSRR - Power Supply Rejection Ratio: 38 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.