HMC666LP4E

584-HMC666LP4E
HMC666LP4E

Mfr.:

Description:
RF Mixer SMT BiCMOS Mixer with Integrated LO Amplifier, 3.1 - 3.9 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,55 € 17,55 €
14,18 € 141,80 €
13,60 € 340,00 €
11,98 € 1.198,00 €
11,96 € 5.980,00 €
11,95 € 11.950,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
3.1 GHz to 3.9 GHz
12 dB
9 dB
+ 85 C
- 40 C
SMD/SMT
QFN-24
Brand: Analog Devices
Operating Supply Current: 162 mA
Operating Supply Voltage: 5 V
Packaging: Cut Tape
Pd - Power Dissipation: 1.45 W
Product Type: RF Mixer
Series: HMC666
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.