HMC651

584-HMC651
HMC651

Mfr.:

Description:
Attenuators Fixed, 20 mil TL, DC-50GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Gel Pack
Availability:
In Stock
Price:
47,99 €
Min:
2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GP-5
50 GHz
50 Ohms
1 Channel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Gel Pack
Power Rating: 25 dBm
Product Type: Attenuators
Series: HMC651G
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 0.3 dB
Type: Fixed Attenuator
Unit Weight: 649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8543709099
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99