HMC644ALC5

584-HMC644ALC5
HMC644ALC5

Mfr.:

Description:
Phase Detectors/Shifters 5-Bit dig Phase Shifter SMT, 15 - 18.5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,50 € 195,50 €
179,71 € 1.797,10 €
171,94 € 4.298,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Detectors/Shifters
RoHS:  
Digital Phase Shifter
18.5 GHz
15 GHz
- 40 C
+ 85 C
GaAs
15 GHz to 18.5 GHz
QFN-32
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Cut Tape
Product Type: Phase Detectors / Shifters
Range: 360 deg
Series: HMC644
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 70,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.