HMC641ALC4TR

Analog Devices
584-HMC641ALC4TR
HMC641ALC4TR

Mfr.:

Description:
RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
200
Expected 6/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
156,79 € 156,79 €
140,09 € 1.400,90 €
123,55 € 3.088,75 €
Full Reel (Order in multiples of 100)
123,55 € 12.355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
156,79 €
Min:
1

Similar Product

Analog Devices HMC641ALC4
Analog Devices
RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
0 Hz
20 GHz
2.3 dB
40 dB
- 40 C
+ 85 C
SMD/SMT
QFN-24
GaAs
HMC641
Reel
Cut Tape
MouseReel
Brand: Analog Devices
High Control Voltage: - 3.8 V
Moisture Sensitive: Yes
Number of Switches: Quad
Off Time - Max: 100 ns
On Time - Max: 100 ns
Operating Supply Current: 1.8 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: - 5.5 V
Supply Voltage - Min: - 4.5 V
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More