HMC641A-SX

Analog Devices
584-HMC641A-SX
HMC641A-SX

Mfr.:

Description:
RF Switch ICs SP4T, -Ve, w/decoder, DC-18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,69 € 507,38 €
238,93 € 2.389,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
18 GHz
2.3 dB
38 dB
- 40 C
+ 85 C
SMD/SMT
Die
GaAs
HMC641
Waffle
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
High Control Voltage: - 5 V to - 4.2 V
Number of Switches: Single
Off Time - Max: 95 ns
On Time - Max: 95 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 79,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

HMC641A GaAs MMIC SP4T Non-reflective Switches

Analog Devices HMC641A includes non-reflective, broadband GaAs PHEMT SP4T switch chips covering the DC to 18GHz range. HMC641A provides high isolation at 42dB @ 12GHz and a low insertion loss of 2.1dB @ 12GHz. An on-board binary decoder circuit reduces the required number of logic control lines to two.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More