HMC636ST89E

Analog Devices
584-HMC636ST89E
HMC636ST89E

Mfr.:

Description:
RF Amplifier amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
6,48 € 64,80 €
6,02 € 150,50 €
5,51 € 551,00 €
5,25 € 1.312,50 €
5,13 € 2.565,00 €
5,01 € 5.010,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,32 €
Min:
1

Similar Product

Analog Devices HMC636ST89ETR
Analog Devices
RF Amplifier amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
200 MHz to 4 GHz
5 V
155 mA
13 dB
2.2 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
GaAs
22 dBm
40 dBm
- 40 C
+ 85 C
HMC636
Cut Tape
Brand: Analog Devices
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 860 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 200 MHz to 2 GHz
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More