HMC627LP5E

584-HMC627LP5E
HMC627LP5E

Mfr.:

Description:
RF Amplifier 6-Bit dig VGA 50 MHz - 1 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 MHz to 1 GHz
5 V
90 mA
20 dB
4.3 dB
Variable Gain Amplifiers
SMD/SMT
QFN-32
GaAs
20 dBm
36 dBm
- 40 C
+ 85 C
HMC627
Brand: Analog Devices
Input Return Loss: 18 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 593 mW
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.