HMC627ALP5E

584-HMC627ALP5E
HMC627ALP5E

Mfr.:

Description:
RF Amplifier 6-Bit dig Variable Gain amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 MHz to 1 GHz
5 V
51 mA
20 dB
4.3 dB
Variable Gain Amplifiers
SMD/SMT
QFN-32
GaAs
20 dBm
36 dBm
- 40 C
+ 85 C
HMC627
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.16 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99