HMC613LC4BTR

Analog Devices
584-HMC613LC4BTR
HMC613LC4BTR

Mfr.:

Description:
Video Amplifiers SDLVA, 0.1-20GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
1.627,31 € 162.731,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
1.847,79 €
Min:
1

Similar Product

Analog Devices HMC613LC4B
Analog Devices
Video Amplifiers SDLVA, 0.1-20GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
HMC613
1 Channel
20 GHz
3.6 V
3 V
80 mA
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
Amplifier Type: Successive Detection Log
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pd - Power Dissipation: 460 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.