HMC589ST89E

584-HMC589ST89E
HMC589ST89E

Mfr.:

Description:
RF Amplifier InGaP HBT Gain Block amp SMT DC - 4 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 GHz
5 V
82 mA
21 dB
4.5 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
GaAs InGaP
21 dBm
33 dBm
- 40 C
+ 85 C
HMC589
Brand: Analog Devices
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 546 mW
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.