HMC588LC4BTR

584-HMC588LC4BTR
HMC588LC4BTR

Mfr.:

Description:
VCO Oscillators WBand VCO SMT w/Buffer amp, 8 - 12.5 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VCO
QFN-24
8 GHz to 12.5 GHz
4.75 V
5.25 V
0 VDC to 13 VDC
5 dBm
- 18 dBc
75 mA
- 65 dBc/Hz
100 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC588
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.