HMC584LP5ETR

Analog Devices
584-HMC584LP5ETR
HMC584LP5ETR

Mfr.:

Description:
VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
43,77 € 43,77 €
38,18 € 381,80 €
36,42 € 910,50 €
35,76 € 1.788,00 €
34,98 € 3.498,00 €
32,87 € 8.217,50 €
Full Reel (Order in multiples of 500)
32,86 € 16.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
44,01 €
Min:
1

Similar Product

Analog Devices HMC584LP5E
Analog Devices
VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-32
12.5 GHz to 13.9 GHz
4.75 V
5.25 V
2 VDC to 12 VDC
34 dBc
380 mA
- 110 dBc/Hz
20 MHz/V
- 40 C
+ 85 C
5.1 mm
5.1 mm
1 mm
HMC584
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 60,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99