HMC560ALM3TR

Analog Devices
584-HMC560ALM3TR
HMC560ALM3TR

Mfr.:

Description:
RF Mixer GaAs MMIC DBL-BAL mix SMT, 24 - 40 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
85,44 € 85,44 €
70,61 € 706,10 €
69,22 € 3.461,00 €
Full Reel (Order in multiples of 100)
63,83 € 6.383,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
87,23 €
Min:
1

Similar Product

Analog Devices HMC560ALM3
Analog Devices
RF Mixer GaAs MMIC DBL-BAL mix SMT, 24 - 40 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
22 GHz to 38 GHz
15 dB
10.5 dB, 11.5 dB
22 GHz to 38 GHz
0 Hz to 18 GHz
+ 85 C
- 40 C
SMD/SMT
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: FR
Country of Origin: US
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 20 dBm, 19.5 dBm
P1dB - Compression Point: 9 dBm, 11.5 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: HMC560G
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HMC560A GaAs MMIC Double Balanced Mixers

Analog Devices Inc. HMC560A GaAs MMIC Double Balanced Mixers are used as upconverters or downconverters from 22GHz to 38GHz in a small chip area. These mixers require no external component or matching circuitry. The devices provide excellent local oscillator (LO) to radio frequency and LO to intermediate frequency suppression due to optimized balun structures. The mixer operates with LO drive levels above 9dBm.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More