HMC517

584-HMC517
HMC517

Mfr.:

Description:
RF Amplifier GaAs pHEMT MMIC Low Noise Amplifier, 17 - 26 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Gel Pack
Availability:
In Stock
Price:
135,17 €
Min:
2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
17 GHz to 26 GHz
3 V
65 mA
19 dB
2.2 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
11 dBm
23 dBm
- 55 C
+ 85 C
HMC517G
Gel Pack
Brand: Analog Devices
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 880 mW
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.