HMC480ST89E

Analog Devices
584-HMC480ST89E
HMC480ST89E

Mfr.:

Description:
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 5 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €
3,95 € 39,50 €
3,64 € 91,00 €
3,35 € 335,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
0 Hz to 5 GHz
8 V
82 mA
19 dB
3.25 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
GaAs InGaP
20 dBm
34 dBm
- 40 C
+ 85 C
HMC480
Cut Tape
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 536 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 0 Hz to 1 GHz
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99