HMC479MP86

584-HMC479MP86
HMC479MP86

Mfr.:

Description:
RF Amplifier SiGe HBT Gain Block amp SMT DC - 5 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
0 Hz to 5 GHz
8 V
72 mA
14.5 dB
4 dB
Gain Block Amplifiers
SMD/SMT
Micro-P-4
SiGe
18.5 dBm
34 dBm
- 40 C
+ 85 C
HMC479
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 702 mW
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
ECCN:
EAR99