HMC463LP5ETR

Analog Devices
584-HMC463LP5ETR
HMC463LP5ETR

Mfr.:

Description:
RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
176,11 € 88.055,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
224,39 €
Min:
1

Similar Product

Analog Devices HMC463LP5E
Analog Devices
RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
2 GHz to 20 GHz
5 V
60 mA
13 dB
3 dB
Low Noise Amplifiers
SMD/SMT
QFN-32
GaAs
19 dBm
30 dBm
- 40 C
+ 85 C
HMC463G
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.24 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99