HMC457QS16GETR

584-HMC457QS16GETR
HMC457QS16GETR

Mfr.:

Description:
RF Amplifier 1 Watt pow amp SMT, 1.7 - 2.2 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
13,38 € 6.690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
20,55 €
Min:
1

Similar Product

Analog Devices HMC457QS16GE
Analog Devices
RF Amplifier 1 Watt pow amp SMT, 1.7 - 2.2 GHz
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.7 GHz to 2.2 GHz
5 V
500 mA
27 dB
6 dB
Power Amplifiers
SMD/SMT
QSOP-16
GaAs InGaP
29 dBm
45 dBm
- 40 C
+ 85 C
HMC457
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 11 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.78 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99