HMC448LC3B

Analog Devices
584-HMC448LC3B
HMC448LC3B

Mfr.:

Description:
RF Wireless Misc x2 Active mult SMT, 20 - 25 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,34 € 79,34 €
66,28 € 662,80 €
63,02 € 1.575,50 €
59,44 € 5.944,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
77,89 €
Min:
1

Similar Product

Analog Devices HMC448LC3BTR
Analog Devices
RF Wireless Misc x2 Active mult SMT, 20 - 25 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
19 GHz to 25 GHz
5.5 V
4.5 V
48 mA
QFN-12
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Input Frequency: 25 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 19 GHz
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 744 mW
Product Type: RF Wireless Misc
Series: HMC448G
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Multiplier
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99