HMC445LP4E

Analog Devices
584-HMC445LP4E
HMC445LP4E

Mfr.:

Description:
RF Wireless Misc x16 Active mult , 9.9 to 11.2 GHz Fout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,99 € 106,99 €
89,90 € 899,00 €
86,52 € 2.163,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
9.9 GHz to 11 GHz
5.5 V
4.5 V
78 mA
QFN-24
Cut Tape
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Maximum Input Frequency: 11 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 9.9 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 750 mW
Product Type: RF Wireless Misc
Series: HMC445
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Multiplier
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More