HMC441LH5TR

Analog Devices
584-HMC441LH5TR
HMC441LH5TR

Mfr.:

Description:
RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
251,18 € 25.118,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
292,47 €
Min:
1

Similar Product

Analog Devices HMC441LH5
Analog Devices
RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
7 GHz to 15.5 GHz
5 V
90 mA
15 dB
4.75 dB
Power Amplifiers
SMD/SMT
LH5-12
GaAs
19 dBm
32 dBm
- 40 C
+ 85 C
HMC441G
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 760 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

HMC441x GaAs pHEMT MMIC Medium Power Amplifiers

Analog Devices HMC441x GaAs pHEMT MMIC Medium Power Amplifiers deliver up to 20dB of gain, up to +22dBm of saturated power, and up to 27% PAE from a +5V supply voltage. The HMC441x Amplifiers feature an optional gate bias to allow adjustment of gain, RF output power, and DC power dissipation. These 50Ω matched amplifiers do not require any external components making them ideal for use as linear gain blocks or drivers for HMC SMT mixers. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More