HMC438MS8GE

Analog Devices
584-HMC438MS8GE
HMC438MS8GE

Mfr.:

Description:
Prescaler InGaP HBT Divide-by-5 SMT, DC - 7 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
135
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,77 € 43,77 €
37,75 € 377,50 €
35,74 € 893,50 €
33,91 € 3.391,00 €
32,37 € 8.092,50 €
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
43,77 €
Min:
1

Similar Product

Analog Devices HMC438MS8GETR
Analog Devices
Prescaler InGaP HBT Divide-by-5 SMT, DC - 7 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
7 GHz
0 Hz
5
4.75 V
5.25 V
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 80 mA
Operating Supply Voltage: 5 V
Output Power: - 1 dBm
Package/Case: MS8G-8
Product Type: Prescaler
Series: HMC438
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99