HMC415LP3ETR

584-HMC415LP3ETR
HMC415LP3ETR

Mfr.:

Description:
RF Amplifier InGaP HBT pow amp SMT, 4.9 - 5.9 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
16,49 €
Min:
1

Similar Product

Analog Devices HMC415LP3E
Analog Devices
RF Amplifier InGaP HBT pow amp SMT, 4.9 - 5.9 GHz
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.9 GHz to 5.9 GHz
3 V
285 mA
20 dB
6 dB
Power Amplifiers
SMD/SMT
QFN-16
GaAs InGaP
22.5 dBm
31 dBm
- 40 C
+ 85 C
HMC415
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.105 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4.9 GHz to 5.1 GHz
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.