HMC412BMS8GE

Analog Devices
584-HMC412BMS8GE
HMC412BMS8GE

Mfr.:

Description:
RF Mixer DBL-BAL Mixer SMT, 9 - 15 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,34 € 19,34 €
15,48 € 154,80 €
14,52 € 363,00 €
13,46 € 1.346,00 €
13,22 € 3.305,00 €
12,91 € 6.455,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,34 €
Min:
1

Similar Product

Analog Devices HMC412BMS8GETR
Analog Devices
RF Mixer DBL-BAL Mixer SMT, 9 - 15 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
9 GHz to 15 GHz
9.4 dB
8.4 dB
9 GHz to 15 GHz
0 Hz to 2.5 GHz
+ 85 C
- 40 C
SMD/SMT
Brand: Analog Devices
OIP3 - Third Order Intercept: 19 dBm
P1dB - Compression Point: 11 dBm
Packaging: Cut Tape
Product Type: RF Mixer
Series: HMC412B
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
France
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC412BMS8GE Double-Balanced Mixer

Analog Devices HMC412BMS8GE Double-Balanced Mixer operates at 8-16GHz. The HMC412BMS8GE operates with LO drive levels between 9-15dBm and provides 8dB of conversion loss across the entire specified frequency band. This mixer requires no external components or bias. The features include: 8dB conversion loss and noise figure44dB of LO to RF isolation38dB of LO to IF isolation29db of RF to IF isolation19dB of input third-order intercept10dB input power for 1dB compressionThe HMC412BMS8GE mixer is ideal for long haul radio platforms, microwave radio, and VSAT.