HMC409LP4E

Analog Devices
584-HMC409LP4E
HMC409LP4E

Mfr.:

Description:
RF Amplifier 1 Watt pow amp SMT, 3.3 - 3.8 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,91 € 24,91 €
21,16 € 211,60 €
19,93 € 498,25 €
19,17 € 1.917,00 €
18,67 € 4.667,50 €
18,50 € 9.250,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
3.3 GHz to 3.8 GHz
5 V
615 mA
31.5 dB
5.8 dB
Power Amplifiers
SMD/SMT
QFN-24
GaAs InGaP
30.5 dBm
45.5 dBm
- 40 C
+ 85 C
HMC409
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Return Loss: 15 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.74 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.4 GHz to 3.6 GHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99