HMC407MS8GETR

Analog Devices
584-HMC407MS8GETR
HMC407MS8GETR

Mfr.:

Description:
RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421
Can Dispatch Immediately
On Order:
500
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,16 € 16,16 €
13,65 € 136,50 €
12,85 € 321,25 €
11,88 € 1.188,00 €
11,32 € 2.830,00 €
Full Reel (Order in multiples of 500)
11,19 € 5.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
5 GHz to 7 GHz
5 V
230 mA
15 dB
5.5 dB
Power Amplifiers
SMD/SMT
MSOP-8
GaAs InGaP
25 dBm
37 dBm
- 40 C
+ 85 C
HMC407
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5 GHz to 7 GHz
Unit Weight: 41,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99