HMC407MS8G

584-HMC407MS8G
HMC407MS8G

Mfr.:

Description:
RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,59 € 25,59 €
20,02 € 200,20 €
19,13 € 478,25 €
17,11 € 1.711,00 €
17,10 € 8.550,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS: N
5 GHz to 7 GHz
5 V
230 mA
15 dB
5.5 dB
Power Amplifiers
SMD/SMT
MSOP-8
GaAs InGaP
25 dBm
37 dBm
- 40 C
+ 85 C
HMC407
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99