HMC392A-SX

Analog Devices
584-HMC392A-SX
HMC392A-SX

Mfr.:

Description:
RF Amplifier Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,24 € 300,48 €
132,08 € 1.320,80 €
126,80 € 3.296,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
3.5 GHz to 7 GHz
5 V
59 mA
17.2 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
19 dBm
32.5 dBm
- 55 C
+ 85 C
HMC392A
Waffle
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 470 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542339000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC392A RF Amplifiers

Analog Devices Inc. HMC392A RF Amplifiers features GaAs MMIC low noise amplifiers operating between 3.5GHz and 7GHz. The amplifiers offer 17.2dB of gain, 1.7dB noise figure, and 32.5dBm IP3 from a 5V supply voltage.