HMC391LP4TR

Analog Devices
584-HMC391LP4TR
HMC391LP4TR

Mfr.:

Description:
VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,66 € 27,66 €
24,05 € 240,50 €
22,85 € 571,25 €
22,34 € 1.117,00 €
21,13 € 2.113,00 €
20,98 € 5.245,00 €
Full Reel (Order in multiples of 500)
19,95 € 9.975,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
27,15 €
Min:
1

Similar Product

Analog Devices HMC391LP4
Analog Devices
VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS: N
VCO
0 VDC to 10 VDC
5 dBm
39 mA
- 106 dBc/Hz
16 MHz/V
HMC391
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99