HMC383LC4

Analog Devices
584-HMC383LC4
HMC383LC4

Mfr.:

Description:
RF Amplifier Medium pow amp SMT, 12 - 30 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
82
Expected 6/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,74 € 81,74 €
71,88 € 718,80 €
66,95 € 1.673,75 €
63,83 € 6.383,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
81,74 €
Min:
1

Similar Product

Analog Devices HMC383LC4TR
Analog Devices
RF Amplifier Medium pow amp SMT, 12 - 30 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
12 GHz to 30 GHz
5 V
100 mA
15 dB
7.5 dB
General Purpose Amplifiers
SMD/SMT
QFN-24
GaAs
16 dBm
25 dBm
- 40 C
+ 85 C
HMC383G
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: US
Input Return Loss: 14 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 920 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 24 GHz to 28 GHz
Unit Weight: 2,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99