HMC362S8GE

Analog Devices
584-HMC362S8GE
HMC362S8GE

Mfr.:

Description:
Prescaler InGaP HBT Divide-by-4 SMT, DC - 12 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 23,68 €
20,03 € 200,30 €
18,88 € 472,00 €
17,70 € 1.770,00 €
16,92 € 4.230,00 €
16,56 € 8.280,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
12 GHz
0 Hz
4
4.75 V
5.25 V
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Current: 68 mA
Operating Supply Voltage: 5 V
Output Power: - 6 dBm
Package/Case: S8G-8
Product Type: Prescaler
Series: HMC362G
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More