HMC362S8G

584-HMC362S8G
HMC362S8G

Mfr.:

Description:
Prescaler nGaP HBT Divide-by-4 SMT, DC - 12 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,34 € 35,34 €
28,61 € 286,10 €
26,94 € 673,50 €
25,93 € 2.593,00 €
23,66 € 11.830,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS: N
12 GHz
0 Hz
4
4.75 V
5.25 V
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Operating Supply Current: 68 mA
Operating Supply Voltage: 5 V
Output Power: -6 dBm
Package/Case: SOIC-8
Product Type: Prescaler
Series: HMC362G
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99