HMC361G8

Analog Devices
584-HMC361G8
HMC361G8

Mfr.:

Description:
Prescaler Divide-by-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
11
Expected 3/4/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,67 € 183,67 €
156,47 € 1.564,70 €
149,67 € 3.741,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
13 GHz
10 MHz
2
4.75 V
5.25 V
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: SMD/SMT
Operating Supply Current: 84 mA
Operating Supply Voltage: 5 V
Output Power: 3 dBm
Package/Case: SMT-8
Product Type: Prescaler
Series: HMC361G
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More