HMC3587LP3BE

Analog Devices
584-HMC3587LP3BE
HMC3587LP3BE

Mfr.:

Description:
RF Amplifier amp, 4 - 10 GHz Gain Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,44 € 32,44 €
27,68 € 276,80 €
26,16 € 654,00 €
25,53 € 2.553,00 €
24,36 € 6.090,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
32,44 €
Min:
1

Similar Product

Analog Devices HMC3587LP3BETR
Analog Devices
RF Amplifier amp, 4 - 10 GHz Gain Block

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
4 GHz to 10 GHz
5 V
43 mA
15 dB
3.5 dB
Gain Block Amplifiers
SMD/SMT
SMT-12
Si
13 dBm
25 dBm
- 40 C
+ 85 C
HMC3587
Cut Tape
Brand: Analog Devices
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 512 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5 GHz to 10 GHz
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More