HMC347B

584-HMC347B
HMC347B

Mfr.:

Description:
RF Switch ICs Switches

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
100 MHz
20 GHz
1.7 dB
45 dB
- 55 C
+ 85 C
SMD/SMT
GaAs
HMC347
Waffle
Brand: Analog Devices
High Control Voltage: - 5 V
Number of Switches: Dual
Off Time - Max: 10 ns
On Time - Max: 10 ns
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 624 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.