HMC347-SX

584-HMC347-SX
HMC347-SX

Mfr.:

Description:
RF Switch ICs I.C., SPDT DC-20GHz Switch Die

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
0 Hz
20 GHz
1.7 dB
45 dB
- 55 C
+ 85 C
SMD/SMT
Die
GaAs
HMC347
Waffle
Brand: Analog Devices
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.