HMC345ALP3E

Analog Devices
584-HMC345ALP3E
HMC345ALP3E

Mfr.:

Description:
RF Switch ICs DC-8GHz +V SP4T SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
500
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,20 € 33,20 €
28,61 € 286,10 €
26,81 € 670,25 €
25,52 € 2.552,00 €
23,93 € 5.982,50 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
33,99 €
Min:
1

Similar Product

Analog Devices HMC345ALP3ETR
Analog Devices
RF Switch ICs DC-8GHz +V SP4T SMT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
0 Hz
8 GHz
2.4 dB
33 dB
- 40 C
+ 85 C
SMD/SMT
QFN-16
GaAs
HMC345
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
High Control Voltage: 5 V
Moisture Sensitive: Yes
Number of Switches: Quad
Off Time - Max: 100 ns
On Time - Max: 100 ns
Operating Supply Current: 2.5 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99