HMC329ALC3B

Analog Devices
584-HMC329ALC3B
HMC329ALC3B

Mfr.:

Description:
RF Mixer GaAs MMIC Fundamental mix , 24 - 32 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,42 € 66,42 €
56,90 € 569,00 €
50,33 € 1.258,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
24 GHz to 32 GHz
13.5 dB
12 dB
24 GHz to 32 GHz
0 Hz to 8 GHz
+ 85 C
- 40 C
SMD/SMT
LCC-12
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: FR
Country of Origin: US
Development Kit: EV1HMC329ALC3B
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 20 dBm
P1dB - Compression Point: 12 dBm
Packaging: Cut Tape
Pd - Power Dissipation: 200 mW
Product Type: RF Mixer
Series: HMC329
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More