HMC292A

584-HMC292A
HMC292A

Mfr.:

Description:
RF Mixer 14 GHz to 32 GHz, GaAs, MMIC, Double Balanced Mixer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
14 GHz to 32 GHz
12.5 dB
14 dB
14 GHz to 32 GHz
0 Hz to 8 GHz
+ 85 C
- 55 C
SMD/SMT
Chip
Brand: Analog Devices
OIP3 - Third Order Intercept: 21 dBm
P1dB - Compression Point: 14 dBm
Packaging: Gel Pack
Pd - Power Dissipation: 460 mW
Product Type: RF Mixer
Series: HMC292
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HMC292A GaAs MMIC Double-Balanced Mixers

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers are miniature passive GaAs MMIC double-balanced mixers that can be used as an upconverter or downconverter from 14GHz to 32GHz. The on-chip baluns offer excellent isolation. The HMC292A mixers from Analog Devices do not require external components or DC bias. All data is measured with the chip in a 50Ω test fixture connected via 0.076mm (0.003 inches) ribbon bonds of minimal length less than 0.31mm (<0.012 inches). The applications include microwave point-to-point radios, LMDS, and SATCOM.