HMC292

584-HMC292
HMC292

Mfr.:

Description:
RF Mixer DBL-BAL mix Chip, 18 - 32 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 GHz to 32 GHz
11 dB
9 dB
+ 85 C
- 55 C
SMD/SMT
Chip
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Gel Pack
Pd - Power Dissipation: 260 mW
Product Type: RF Mixer
Series: HMC292
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99