HMC284AMS8GETR

Analog Devices
584-HMC284AMS8GETR
HMC284AMS8GETR

Mfr.:

Description:
RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.635

Stock:
3.635
Can Dispatch Immediately
On Order:
2.000
Expected 5/28/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
3,33 € 33,30 €
3,04 € 76,00 €
2,79 € 279,00 €
2,65 € 662,50 €
Full Reel (Order in multiples of 500)
2,58 € 1.290,00 €
2,53 € 2.530,00 €
2,48 € 6.200,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
5,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
3.5 GHz
0.7 dB
40 dB
- 40 C
+ 85 C
SMD/SMT
GaAs
HMC284A
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: MY
Moisture Sensitive: Yes
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99