HMC273AMS10GETR

Analog Devices
584-HMC273AMS10GETR
HMC273AMS10GETR

Mfr.:

Description:
Attenuators 5-Bit Digital Attenuator SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.056

Stock:
1.056 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,82 € 8,82 €
6,81 € 68,10 €
6,49 € 162,25 €
5,64 € 564,00 €
5,38 € 1.345,00 €
Full Reel (Order in multiples of 500)
5,38 € 2.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
8,82 €
Min:
1

Similar Product

Analog Devices HMC273AMS10GE
Analog Devices
Attenuators 5-Bit Digital Attenuator SMT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
MSOP-10
31 dB
3.8 GHz
50 Ohms
5 bit
1 Channel
1 dB
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 3.5 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 700 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.4 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 26 dBm
Product Type: Attenuators
Series: HMC273
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Unit Weight: 1,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

HMC273A Digital Attenuator

Analog Devices HMC273A Digital Attenuator is a general purpose broadband 5-bit positive control device in a 10 lead MSOP plastic package. This digital attenuator offers an attenuation range from 0.7GHz to 3.8GHz with an insertion loss typically less than 3dB. The HMC273A attenuator features bit values of 1(LSB), 2, 4, 8, and 16dB for a total attenuation of 31dB. This digital attenuator uses five-bit control voltage inputs toggled between 0V and 3V to 5V to select each attenuation state. The HMC273A is well-suited for cellular, UMTS/3G infrastructure, ISM, MMDS, WLAN, and WiMAX applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More